
SM102032007FE | |
|---|---|
DigiKey Part Number | SM102032007FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102032007FE |
Description | RES 2 GOHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102032007FE Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVHR2408F2G00K9 | C&B/RESI | 40 | 4506-HVHR2408F2G00K9-ND | 19,29000 € | Similar |
| HVHR2408G2G00K9 | C&B/RESI | 50 | 4506-HVHR2408G2G00K9-ND | 17,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,14400 € | 31,44 € |
| 25 | 2,91120 € | 72,78 € |
| 50 | 2,77640 € | 138,82 € |
| 100 | 2,66910 € | 266,91 € |
| 300 | 2,54193 € | 762,58 € |
| 500 | 2,49676 € | 1.248,38 € |
| 1.000 | 2,44636 € | 2.446,36 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

