
SM102032005F | |
|---|---|
DigiKey Part Number | 2485-SM102032005F-ND |
Manufacturer | |
Manufacturer Product Number | SM102032005F |
Description | RES 20M OHM 1W 1% RADIAL |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102032005F Models |
Category | Features High Voltage, Non-Inductive |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.580" L x 0.100" W (14.73mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.340" (8.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

