
SM102032004JE | |
|---|---|
DigiKey Part Number | SM102032004JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102032004JE |
Description | RES 2M OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102032004JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,84100 € | 28,41 € |
| 25 | 2,62120 € | 65,53 € |
| 50 | 2,49400 € | 124,70 € |
| 100 | 2,39280 € | 239,28 € |
| 300 | 2,27303 € | 681,91 € |
| 500 | 2,23044 € | 1.115,22 € |
| 1.000 | 2,18298 € | 2.182,98 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

