
SM102031004FE | |
|---|---|
DigiKey Part Number | 273-SM102031004FE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031004FE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Radial Current Sense, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,99800 € | 39,98 € |
| 25 | 3,72760 € | 93,19 € |
| 50 | 3,57100 € | 178,55 € |
| 100 | 3,44630 € | 344,63 € |
| 300 | 3,29853 € | 989,56 € |
| 500 | 3,24602 € | 1.623,01 € |
| 1.000 | 3,18746 € | 3.187,46 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

