
SM101032205FE | |
|---|---|
DigiKey Part Number | 273-SM101032205FE-ND |
Manufacturer | |
Manufacturer Product Number | SM101032205FE |
Description | RES 22M OHM 1% 1/2W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.330" L x 0.100" W (8.38mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,52700 € | 45,27 € |
| 25 | 4,23400 € | 105,85 € |
| 50 | 4,06380 € | 203,19 € |
| 100 | 3,92840 € | 392,84 € |
| 300 | 3,76803 € | 1.130,41 € |
| 500 | 3,71100 € | 1.855,50 € |
| 1.000 | 3,64743 € | 3.647,43 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

