Image for SM101021001F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM101021001F

DigiKey Part Number
2485-SM101021001F-ND
Manufacturer
Manufacturer Product Number
SM101021001F
Description
RES 1K OHM 1% 3/4W RADIAL
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Inductive
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-55°C ~ 180°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.250" L x 0.070" W (6.35mm x 1.78mm)
Tolerance
Height - Seated (Max)
0.250" (6.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.