
SL61J270K | |
|---|---|
DigiKey Part Number | 2485-SL61J270K-ND |
Manufacturer | |
Manufacturer Product Number | SL61J270K |
Description | RES CHAS MNT 270 OHM 5% 61W |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 61W Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 61W |

