
SBM12R004FER | |
|---|---|
DigiKey Part Number | 273-SBM12R004FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBM12R004FER |
Description | RES 0.004 OHM 1% 3W SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±70ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.440" L x 0.125" W (11.18mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.150" (3.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59882 € | 1.197,64 € |
| Unit Price without VAT: | 0,59882 € |
|---|---|
| Unit Price with VAT: | 0,71260 € |

