
SBK20R005FER | |
|---|---|
DigiKey Part Number | 273-SBK20R005FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBK20R005FER |
Description | 5W 0.005 OHMS 1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.447" L x 0.250" W (11.35mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.180" (4.57mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62825 € | 1.256,50 € |
| Unit Price without VAT: | 0,62825 € |
|---|---|
| Unit Price with VAT: | 0,74762 € |

