
SBK12R030FER | |
|---|---|
DigiKey Part Number | 273-SBK12R030FERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBK12R030FER |
Description | RES 0.03 OHM 1% 2W SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.440" L x 0.125" W (11.18mm x 3.18mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58337 € | 1.166,74 € |
| Unit Price without VAT: | 0,58337 € |
|---|---|
| Unit Price with VAT: | 0,69421 € |

