15 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBK12R015FER

DigiKey Part Number
273-SBK12R015FERTR-ND - Tape & Reel (TR)
273-SBK12R015FERCT-ND - Cut Tape (CT)
273-SBK12R015FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBK12R015FER
Description
3W .015 OHMS 1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor Strip, C Bend Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Strip, C Bend
Supplier Device Package
Ratings
-
Size / Dimension
0.440" L x 0.125" W (11.18mm x 3.18mm)
Height - Seated (Max)
0.150" (3.81mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,21500 €12,15 €
251,04760 €26,19 €
500,94280 €47,14 €
1000,85370 €85,37 €
2500,75600 €189,00 €
5000,69488 €347,44 €
1.0000,64293 €642,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59882 €1.197,64 €
4.0000,56134 €2.245,36 €
6.0000,54210 €3.252,60 €
10.0000,52033 €5.203,30 €
14.0000,50994 €7.139,16 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €