
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

