
RWS7 8R2 J TR | |
|---|---|
DigiKey Part Number | 273-RWS78R2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWS7 8R2 J TR |
Description | 7 WATTS WIREWOUND SMD 8.2 OHMS 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.807" L x 0.366" W (20.50mm x 9.30mm) |
Tolerance | Height - Seated (Max) 0.406" (10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,04533 € | 313,60 € |
| Unit Price without VAT: | 1,04533 € |
|---|---|
| Unit Price with VAT: | 1,24394 € |

