
RWS7 1R J TR | |
|---|---|
DigiKey Part Number | 273-RWS71RJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWS7 1R J TR |
Description | 7 WATTS WIREWOUND SMD 1 OHM 5% T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 7W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.807" L x 0.366" W (20.50mm x 9.30mm) | |
Height - Seated (Max) | 0.406" (10.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,05850 € | 317,55 € |
| Unit Price without VAT: | 1,05850 € |
|---|---|
| Unit Price with VAT: | 1,25962 € |

