Parametric Equivalent

RWS5 1R J B | |
|---|---|
DigiKey Part Number | 273-RWS51RJB-ND |
Manufacturer | |
Manufacturer Product Number | RWS5 1R J B |
Description | 5 WATTS WIREWOUND SMD 1 OHMS 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.799" L x 0.300" W (20.30mm x 7.62mm) |
Tolerance | Height - Seated (Max) 0.330" (8.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWS5 1R F B | Ohmite | 557 | 273-RWS51RFB-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,59117 € | 354,70 € |
| Unit Price without VAT: | 0,59117 € |
|---|---|
| Unit Price with VAT: | 0,70349 € |


