
RWS5 120R F B | |
|---|---|
DigiKey Part Number | 273-RWS5120RFB-ND |
Manufacturer | |
Manufacturer Product Number | RWS5 120R F B |
Description | 5 WATTS WIREWOUND SMD 120 OHMS 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 5W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.799" L x 0.300" W (20.30mm x 7.62mm) |
Tolerance | Height - Seated (Max) 0.330" (8.37mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60400 € | 362,40 € |
| Unit Price without VAT: | 0,60400 € |
|---|---|
| Unit Price with VAT: | 0,71876 € |

