
RWS10 3R3 J TR | |
|---|---|
DigiKey Part Number | 273-RWS103R3JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWS10 3R3 J TR |
Description | 10 WATTS WIREWOUND SMD 3.3 OHMS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 10W Chip Resistor Nonstandard Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.126" L x 0.472" W (28.60mm x 12.00mm) |
Tolerance | Height - Seated (Max) 0.512" (13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,50035 € | 300,07 € |
| Unit Price without VAT: | 1,50035 € |
|---|---|
| Unit Price with VAT: | 1,78542 € |

