
RW5S0FA1R00FET | |
|---|---|
DigiKey Part Number | 273-RW5S0FA1R00FETTR-ND - Tape & Reel (TR) 273-RW5S0FA1R00FETCT-ND - Cut Tape (CT) 273-RW5S0FA1R00FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW5S0FA1R00FET |
Description | RES SMD 1 OHM 1% 5W L BEND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA1R00FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SMD, L-Bend |
Part Status Active | Size / Dimension 0.806" L x 0.365" W (20.47mm x 9.27mm) |
Resistance | Height - Seated (Max) 0.406" (10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,17680 € | 29,42 € |
| 50 | 1,06040 € | 53,02 € |
| 100 | 0,96120 € | 96,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,83353 € | 250,06 € |
| 600 | 0,76838 € | 461,03 € |
| 900 | 0,73492 € | 661,43 € |
| 1.500 | 0,69708 € | 1.045,62 € |
| 2.100 | 0,67453 € | 1.416,51 € |
| 3.000 | 0,65249 € | 1.957,47 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

