
RW5S0FA10K0JE | |
|---|---|
DigiKey Part Number | RW5S0FA10K0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW5S0FA10K0JE |
Description | RES SMD 10K OHM 5% 5W L BEND |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA10K0JE Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Box | Package / Case SMD, L-Bend |
Part Status Active | Size / Dimension 0.806" L x 0.365" W (20.47mm x 9.27mm) |
Resistance | Height - Seated (Max) 0.406" (10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,30000 € | 13,00 € |
| 30 | 1,09067 € | 32,72 € |
| 50 | 1,01020 € | 50,51 € |
| 100 | 0,91530 € | 91,53 € |
| 250 | 0,81132 € | 202,83 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

