100 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW5S0FA100RJET

DigiKey Part Number
273-RW5S0FA100RJETTR-ND - Tape & Reel (TR)
273-RW5S0FA100RJETCT-ND - Cut Tape (CT)
273-RW5S0FA100RJETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RW5S0FA100RJET
Description
RES SMD 100 OHM 5% 5W L BEND
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW5S0FA100RJET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SMD, L-Bend
Part Status
Active
Size / Dimension
0.806" L x 0.365" W (20.47mm x 9.27mm)
Resistance
Height - Seated (Max)
0.406" (10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,36300 €13,63 €
251,17680 €29,42 €
501,06040 €53,02 €
1000,96120 €96,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,83353 €250,06 €
6000,76838 €461,03 €
9000,73492 €661,43 €
1.5000,69708 €1.045,62 €
2.1000,67453 €1.416,51 €
3.0000,65249 €1.957,47 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €