100 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW5S0FA100RJE

DigiKey Part Number
273-RW5S0FA100RJE-ND
Manufacturer
Manufacturer Product Number
RW5S0FA100RJE
Description
RES SMD 100 OHM 5% 5W L BEND
Customer Reference
Detailed Description
100 Ohms ±5% 5W Chip Resistor SMD, L-Bend Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW5S0FA100RJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
SMD, L-Bend
Supplier Device Package
-
Size / Dimension
0.806" L x 0.365" W (20.47mm x 9.27mm)
Height - Seated (Max)
0.406" (10.31mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,18000 €11,80 €
301,15267 €34,58 €
501,08480 €54,24 €
1000,89940 €89,94 €
2500,81356 €203,39 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €