200 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R5EAR200JET

DigiKey Part Number
RW3R5EAR200JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW3R5EAR200JET
Description
RES 0.2 OHM 5% 3.5W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R5EAR200JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
8127 J-Lead
Supplier Device Package
Size / Dimension
0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max)
0.278" (7.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,00351 €1.502,63 €
Manufacturers Standard Package
Unit Price without VAT:2,00351 €
Unit Price with VAT:2,38418 €