
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 8127 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.811" L x 0.273" W (20.60mm x 6.93mm) | |
Height - Seated (Max) | 0.278" (7.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,48080 € | 248,08 € |
| Unit Price without VAT: | 2,48080 € |
|---|---|
| Unit Price with VAT: | 2,95215 € |

