
RW3R5EAR036JET | |
|---|---|
DigiKey Part Number | RW3R5EAR036JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW3R5EAR036JET |
Description | RES 0.036 OHM 5% 3.5W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R5EAR036JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 8127 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.811" L x 0.273" W (20.60mm x 6.93mm) | |
Height - Seated (Max) | 0.278" (7.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,64960 € | 1.237,20 € |
| Unit Price without VAT: | 1,64960 € |
|---|---|
| Unit Price with VAT: | 1,96302 € |

