
RW3R5EA7R50JE | |
|---|---|
DigiKey Part Number | RW3R5EA7R50JE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R5EA7R50JE |
Description | RES SMD 7.5 OHM 5% 3.5W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R5EA7R50JE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 8127 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.811" L x 0.273" W (20.60mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.278" (7.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,65610 € | 265,61 € |
| Unit Price without VAT: | 2,65610 € |
|---|---|
| Unit Price with VAT: | 3,16076 € |

