
RW3R5EA4R00FE | |
|---|---|
DigiKey Part Number | 2485-RW3R5EA4R00FE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R5EA4R00FE |
Description | RES 4 OHM 1% 3W 8127 |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 3W Chip Resistor 8127 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R5EA4R00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 8127 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.811" L x 0.273" W (20.60mm x 6.93mm) | |
Height - Seated (Max) | 0.278" (7.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

