
RW3R0DBR100JET | |
|---|---|
DigiKey Part Number | 273-RW3R0DBR100JETTR-ND - Tape & Reel (TR) 273-RW3R0DBR100JETCT-ND - Cut Tape (CT) 273-RW3R0DBR100JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DBR100JET |
Description | RES 0.1 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DBR100JET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6327 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,45400 € | 24,54 € |
| 25 | 2,13400 € | 53,35 € |
| 50 | 1,93360 € | 96,68 € |
| 100 | 1,76330 € | 176,33 € |
| 250 | 1,57672 € | 394,18 € |
| 500 | 1,46006 € | 730,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36095 € | 1.360,95 € |
| 2.000 | 1,27679 € | 2.553,58 € |
| 3.000 | 1,23356 € | 3.700,68 € |
| 5.000 | 1,18467 € | 5.923,35 € |
| 7.000 | 1,16861 € | 8.180,27 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

