
RW3R0DBR100JET | |
|---|---|
DigiKey Part Number | 273-RW3R0DBR100JETTR-ND - Tape & Reel (TR) 273-RW3R0DBR100JETCT-ND - Cut Tape (CT) 273-RW3R0DBR100JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DBR100JET |
Description | RES 0.1 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DBR100JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,48500 € | 24,85 € |
| 25 | 2,16080 € | 54,02 € |
| 50 | 1,95780 € | 97,89 € |
| 100 | 1,78550 € | 178,55 € |
| 250 | 1,59660 € | 399,15 € |
| 500 | 1,47844 € | 739,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37809 € | 1.378,09 € |
| 2.000 | 1,29286 € | 2.585,72 € |
| 3.000 | 1,24909 € | 3.747,27 € |
| 5.000 | 1,19959 € | 5.997,95 € |
| 7.000 | 1,18333 € | 8.283,31 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

