100 mOhms ±2% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR100GE

DigiKey Part Number
2485-RW3R0DBR100GE-ND
Manufacturer
Manufacturer Product Number
RW3R0DBR100GE
Description
RES 0.1 OHM 2% 3W 6327
Customer Reference
Detailed Description
100 mOhms ±2% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±90ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
6327 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.