50 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR050JET

DigiKey Part Number
RW3R0DBR050JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW3R0DBR050JET
Description
RES 0.05 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DBR050JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
6327 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,59679 €1.596,79 €
Manufacturers Standard Package
Unit Price without VAT:1,59679 €
Unit Price with VAT:1,90018 €