15 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR015JET

DigiKey Part Number
RW3R0DBR015JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW3R0DBR015JET
Description
RES 0.015 OHM 5% 3W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DBR015JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,51423 €1.514,23 €
Manufacturers Standard Package
Unit Price without VAT:1,51423 €
Unit Price with VAT:1,80193 €