5 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR005JT

DigiKey Part Number
2266-RW3R0DBR005JT-273-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW3R0DBR005JT
Description
RES 0.005 OHM 5% 3W J LEAD
Customer Reference
Detailed Description
5 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW3R0DBR005JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.