
RW3R0DBR005JET | |
|---|---|
DigiKey Part Number | RW3R0DBR005JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW3R0DBR005JET |
Description | RES 0.005 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DBR005JET Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 6327 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49541 € | 1.495,41 € |
| Unit Price without VAT: | 1,49541 € |
|---|---|
| Unit Price with VAT: | 1,77954 € |

