
RW3R0DBR005JE | |
|---|---|
DigiKey Part Number | RW3R0DBR005JE-ND |
Manufacturer | |
Manufacturer Product Number | RW3R0DBR005JE |
Description | RES 0.005 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DBR005JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,19440 € | 54,86 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,81400 € | 181,40 € |
| 300 | 1,58900 € | 476,70 € |
| 500 | 1,50264 € | 751,32 € |
| 1.000 | 1,40086 € | 1.400,86 € |
| 5.000 | 1,21984 € | 6.099,20 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

