
RW3R0DB150RJET | |
|---|---|
DigiKey Part Number | RW3R0DB150RJETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW3R0DB150RJET |
Description | RES SMD 150 OHM 5% 3W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB150RJET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 6327 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,75035 € | 1.750,35 € |
| Unit Price without VAT: | 1,75035 € |
|---|---|
| Unit Price with VAT: | 2,08292 € |

