
RW3R0DB100RJET | |
|---|---|
DigiKey Part Number | 273-RW3R0DB100RJETTR-ND - Tape & Reel (TR) 273-RW3R0DB100RJETCT-ND - Cut Tape (CT) 273-RW3R0DB100RJETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW3R0DB100RJET |
Description | RES 100 OHM 5% 3W 6327 J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW3R0DB100RJET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6327 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 2,91840 € | 72,96 € |
| 50 | 2,65240 € | 132,62 € |
| 100 | 2,42650 € | 242,65 € |
| 250 | 2,17916 € | 544,79 € |
| 500 | 2,05454 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89308 € | 1.893,08 € |
| 2.000 | 1,78150 € | 3.563,00 € |
| 3.000 | 1,72419 € | 5.172,57 € |
| 5.000 | 1,67855 € | 8.392,75 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

