
RW2S0DAR100FET | |
|---|---|
DigiKey Part Number | 2485-RW2S0DAR100FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW2S0DAR100FET |
Description | RES SMD 100M OHM 1% 2W J LEAD |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0DAR100FET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

