10 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0DAR010FET

DigiKey Part Number
RW2S0DAR010FET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW2S0DAR010FET
Description
RES 0.01 OHM 1% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0DAR010FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
4524 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,59637 €1.596,37 €
Manufacturers Standard Package
Unit Price without VAT:1,59637 €
Unit Price with VAT:1,89968 €