
RW2S0DAR005FET | |
|---|---|
DigiKey Part Number | RW2S0DAR005FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW2S0DAR005FET |
Description | RES 0.005 OHM 1% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0DAR005FET Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59637 € | 1.596,37 € |
| Unit Price without VAT: | 1,59637 € |
|---|---|
| Unit Price with VAT: | 1,89968 € |

