5 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0DAR005FE

DigiKey Part Number
RW2S0DAR005FE-ND
Manufacturer
Manufacturer Product Number
RW2S0DAR005FE
Description
RES 0.005 OHM 1% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0DAR005FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
4524 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,35860 €235,86 €
Manufacturers Standard Package
Unit Price without VAT:2,35860 €
Unit Price with VAT:2,80673 €