47 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0DA47R0JE

DigiKey Part Number
2485-RW2S0DA47R0JE-ND
Manufacturer
Manufacturer Product Number
RW2S0DA47R0JE
Description
RES 47 OHM 5% 2W 4527
Customer Reference
Detailed Description
47 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.231" (5.87mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.