
RW2S0DA24R0JE | |
|---|---|
DigiKey Part Number | RW2S0DA24R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0DA24R0JE |
Description | RES SMD 24 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0DA24R0JE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,54100 € | 35,41 € |
| 25 | 3,09320 € | 77,33 € |
| 50 | 2,81340 € | 140,67 € |
| 100 | 2,57540 € | 257,54 € |
| 300 | 2,26920 € | 680,76 € |
| 500 | 2,15166 € | 1.075,83 € |
| 1.000 | 2,01318 € | 2.013,18 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

