
RW2S0DA15R0JE | |
|---|---|
DigiKey Part Number | RW2S0DA15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0DA15R0JE |
Description | RES SMD 15 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0DA15R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4524 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.455" L x 0.240" W (11.56mm x 6.10mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 3,58500 € | 35,85 € |
| 25 | 3,13240 € | 78,31 € |
| 50 | 2,84880 € | 142,44 € |
| 100 | 2,60780 € | 260,78 € |
| 300 | 2,29777 € | 689,33 € |
| 500 | 2,17874 € | 1.089,37 € |
| 1.000 | 2,03852 € | 2.038,52 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

