100 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0DA100RJET

DigiKey Part Number
RW2S0DA100RJETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW2S0DA100RJET
Description
RES SMD 100 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0DA100RJET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4524 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.240" W (11.56mm x 6.10mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,73890 €1.738,90 €
Manufacturers Standard Package
Unit Price without VAT:1,73890 €
Unit Price with VAT:2,06929 €