
RW2S0CBR500F | |
|---|---|
DigiKey Part Number | 2485-RW2S0CBR500F-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0CBR500F |
Description | RES 500M OHM 1% 2W 4122 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 4122 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0CBR500F Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 4122 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.407" L x 0.226" W (10.34mm x 5.74mm) |
Tolerance | Height - Seated (Max) 0.227" (5.77mm) |
Power (Watts) | Number of Terminations 2 |

