50 mOhms ±1% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0CBR050F

DigiKey Part Number
2485-RW2S0CBR050F-ND
Manufacturer
Manufacturer Product Number
RW2S0CBR050F
Description
RES 0.05 OHM 1% 2W 4122
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±90ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
4122 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.407" L x 0.226" W (10.34mm x 5.74mm)
Tolerance
Height - Seated (Max)
0.227" (5.77mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.