10 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW2S0CBR010JE

DigiKey Part Number
RW2S0CBR010JE-ND
Manufacturer
Manufacturer Product Number
RW2S0CBR010JE
Description
RES 0.01 OHM 5% 2W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW2S0CBR010JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
4122 J-Lead
Supplier Device Package
Size / Dimension
0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max)
0.227" (5.77mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,40000 €5,40 €
103,68300 €36,83 €
253,22000 €80,50 €
502,92980 €146,49 €
1002,68300 €268,30 €
3002,36557 €709,67 €
5002,24372 €1.121,86 €
1.0002,10015 €2.100,15 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €