
RW2S0CB4R32F | |
|---|---|
DigiKey Part Number | 2485-RW2S0CB4R32F-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0CB4R32F |
Description | RES 4.32 OHM 1% 2W 4122 |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 2W Chip Resistor 4122 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0CB4R32F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.407" L x 0.226" W (10.34mm x 5.74mm) | |
Height - Seated (Max) | 0.227" (5.77mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

