
RW2S0CB1R00JE | |
|---|---|
DigiKey Part Number | RW2S0CB1R00JE-ND |
Manufacturer | |
Manufacturer Product Number | RW2S0CB1R00JE |
Description | RES SMD 1 OHM 5% 2W J LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2S0CB1R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4122 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.407" L x 0.226" W (10.34mm x 5.74mm) | |
Height - Seated (Max) | 0.227" (5.77mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,45800 € | 34,58 € |
| 25 | 3,01960 € | 75,49 € |
| 50 | 2,74520 € | 137,26 € |
| 100 | 2,51200 € | 251,20 € |
| 300 | 2,21207 € | 663,62 € |
| 500 | 2,09688 € | 1.048,44 € |
| 1.000 | 1,96121 € | 1.961,21 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

