
RW2R0DAR100J | |
|---|---|
DigiKey Part Number | 2485-RW2R0DAR100J-ND |
Manufacturer | |
Manufacturer Product Number | RW2R0DAR100J |
Description | RES SMD 100M OHM 5% 2W J LEAD |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 4524 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW2R0DAR100J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 4524 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.240" W (11.56mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

